+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3074F C55500

Wire; 2x1x18AWG; stranded; Cu; Insulation: PVC; blue; 152m; 600V


Manufacturer: BELDEN

Manufacturer part number:
3074F C55500
TME Symbol:
3074F.C55500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x1x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
18AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
blue
Operating temperature
-40...75°C
Resistance to
UV rays
Package contents
152m
Cable external diameter
11.86mm
Rated voltage
0.6kV
Conform to the norm
UL 1685
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • automatics
  • indoor
  • outdoor
Gross weight165.19 g
Certificates
EAN code612825140177
See other products in this category: Serial Bus Cables BELDEN,
*
3074F C55500
0 in TME stock
Net price for quantities from 152 m - 20.31 USDGross price for quantities from 152 m - 20.31 USD
Net price for quantities from 304 m - 18.04 USDGross price for quantities from 304 m - 18.04 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.