+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 1x2x18AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 2 | |
No. of pairs | 1 | |
Core diameter | 18AWG | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | PVC | |
Insulation colour | orange | |
Operating temperature | -40...105°C | |
Resistance to | flame, most of oils, UV rays | |
Cable features | twisted pair conductors | |
Package contents | 305m | |
CPR standard | Eca | |
Cable external diameter | 7.11mm | |
Rated voltage | 0.3kV | |
Conform to the norm | UL 1685 | |
Package contents - ft | 1000ft | |
Information | The UL Label and Mark on full factory packaging only | |
Kind of material | flame retardant, no flame propagation | |
Ground | tinned copper strand 20AWG |