+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3082240000

Black; -40÷85°C; Power

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
3082240000
TME Symbol:
3082240000

Specification

Manufacturer
WEIDMÜLLER
Body colour
black
Operating temperature
-40...85°C
Version
Power
Gross weight5.5 g
See other products in this category: Seals WEIDMÜLLER
*
3082240000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 18.89 USDGross price for quantities from 10 pcs - 18.89 USD
Net price for quantities from 30 pcs - 16.79 USDGross price for quantities from 30 pcs - 16.79 USD
Net price for quantities from 50 pcs - 14.70 USDGross price for quantities from 50 pcs - 14.70 USD