+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3100B0010G01B000

Converter: pressure; 0÷10bar; 8÷30VDC; 4÷20mA; relative pressure


Manufacturer: GEMS SENSORS

Manufacturer part number:
3100B0010G01B000
TME Symbol:
3100B0010G01B000

Specification

Manufacturer
GEMS SENSORS
Type of converter
pressure
Pressure setting range
0...10bar
Current output
4...20mA
Controlled parameter
relative pressure
Measurement accuracy
0.25%
IP rating
IP67
Mounting
G1/4"
Operating temperature
-40...125°C
Manufacturer series
3100
Connection
DIN 9.4 mm
Number of pins
4
Supply voltage
  • 8...30V DC
Gross weight63.15 g
Certificates
See other products in this category: Pressure Transducers GEMS SENSORS,
See other products from this series.:
*
3100B0010G01B000
27 in TME stock
Net price for quantities from 1 pcs - 143.53 USDGross price for quantities from 1 pcs - 143.53 USD
Net price for quantities from 5 pcs - 138.11 USDGross price for quantities from 5 pcs - 138.11 USD
Net price for quantities from 10 pcs - 133.51 USDGross price for quantities from 10 pcs - 133.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.