+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CABLE 329 RF-150-A

Cable; 0.15m; IPEX MHF 1,N female; brown; 0÷6GHz; 50Ω; IP68

Manufacturer: GCT

Manufacturer part number:
CABLE 329 RF-150-A
TME Symbol:
329-RF-150-A

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.15m
Insulation colour
brown
Frequency
0...6GHz
Impedance
50Ω
IP rating
IP68
Gasket material
silicone
Operating temperature
-40...85°C
Cable/adapter structure
  • IPEX MHF 1
  • N female
Connector variant
  • angled
  • straight
  • with o-ring seal
  • with washer and nut assembled
Gross weight37.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CABLE 329 RF-150-A
53 in TME stock
Net price for quantities from 1 pcs - 25.82 USDGross price for quantities from 1 pcs - 25.82 USD
Net price for quantities from 3 pcs - 23.25 USDGross price for quantities from 3 pcs - 23.25 USD
Net price for quantities from 5 pcs - 20.68 USDGross price for quantities from 5 pcs - 20.68 USD
Net price for quantities from 10 pcs - 19.40 USDGross price for quantities from 10 pcs - 19.40 USD
Net price for quantities from 50 pcs - 18.11 USDGross price for quantities from 50 pcs - 18.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs