+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3371890001

Heat shrink cap; semi-rigid,glued; 4: 1; 5.7mm; L: 30mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
3371890001

Alternative designations: ES-CAP-NO.1-C1-0-30MM

TME Symbol:
3371890001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink cap
Version
glued, semi-rigid
Shrinking ratio
4:1
Min. diameter before shrinking
5.7mm
Length
30mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
1.3mm
Operating temperature
-40...105°C
Wall thickness
1.2mm
Cable external diameter
5.7mm
Gross weight16 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
3371890001
0 in TME stock
Net price for quantities from 1400 pcs - 0.14 USDGross price for quantities from 1400 pcs - 0.14 USD
Net price for quantities from 4200 pcs - 0.12 USDGross price for quantities from 4200 pcs - 0.12 USD
Net price for quantities from 7000 pcs - 0.11 USDGross price for quantities from 7000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.