+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3640 0075 18

Wire; BETAtherm® 155; 1x0.75mm2; stranded; Cu; blue; -55÷155°C

Manufacturer: SYNFLEX

Manufacturer part number:
3640 0075 18
TME Symbol:
3640-0075-18

Specification

Manufacturer
SYNFLEX
Type of wire
assembly
Manufacturer series
BETAtherm® 155
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.75mm2
Wire insulation material
crosslinked polyolefine copolymer, XLPO
Insulation colour
blue
Operating temperature
-55...155°C
Rated voltage
0.3kV/0.5kV
Resistance to
flame, resistant to commonly used impregnating agents
Shield structure
unshielded
Flexibility class
5
Kind of material
no flame propagation
Minimal wire bend radius
4xØ
Trade name
Leoni Studer
Gross weight10.623 g
Certificates
See other products in this category: Heat resistant cables SYNFLEX,
See other products from this series.:
*
3640 0075 18
588 in TME stock
Net price for quantities from 1 m - 1.28 USDGross price for quantities from 1 m - 1.28 USD
Net price for quantities from 50 m - 0.99 USDGross price for quantities from 50 m - 0.99 USD
Net price for quantities from 100 m - 0.78 USDGross price for quantities from 100 m - 0.78 USD
Net price for quantities from 200 m - 0.65 USDGross price for quantities from 200 m - 0.65 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 m