+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SYNFLEX
Manufacturer | SYNFLEX | |
Type of wire | assembly | |
Manufacturer series | BETAtherm® 155 UL/cUL | |
Cable structure | 1x4AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Wire insulation material | crosslinked polyolefine copolymer, XLPO | |
Insulation colour | black | |
Operating temperature | -55...150°C | |
Rated voltage | 0.6kV | |
Shield structure | unshielded | |
Flexibility class | 5 | |
Core diameter | 4AWG | |
Kind of material | no flame propagation | |
Conform to the norm | cUL 1503 UL 3289 | |
Information | The UL Label and Mark on full factory packaging only | |
Minimal wire bend radius | 4xØ | |
Trade name | Leoni Studer |