+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 3M | |
Type of tape | electrical insulating | |
Width | 6mm | |
Length | 33m | |
Thickness | 76µm | |
Kind of adhesive | acrylic | |
Tape material | polyamide | |
Elongation at rupture | 55% | |
Resistance to | most of solvents | |
Dielectric strength | 6kV | |
Max ambient temperature | 180°C | |
Min. insulation resistance | 1TΩ | |
Shearing force | 53N | |
Flammability rating | UL510 | |
Tape application | electrical insulation, high temperature applications, masking, winding insulation |