+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 3M | |
Type of tape | electrical insulating | |
Width | 12mm | |
Length | 55m | |
Thickness | 0.177mm | |
Colour | white | |
Kind of adhesive | thermosetting rubber | |
Tape material | glass cloth | |
Elongation at rupture | 5% | |
Adhesion to steel | 3.3N/cm | |
Resistance to | temperature | |
Dielectric strength | 3kV | |
Max ambient temperature | 130°C | |
Shearing force | 252N | |
Flammability rating | UL510 | |
Tape application | electrical insulation, high temperature applications, winding insulation |