+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3M 27 25MM

Tape: electrical insulating; W: 25mm; L: 55m; Thk: 0.177mm; white


Manufacturer: 3M

Manufacturer part number:
3M 27 25MM
TME Symbol:
3M-27-25

Specification

Manufacturer
3M
Type of tape
electrical insulating
Width
25mm
Length
55m
Thickness
0.177mm
Colour
white
Kind of adhesive
thermosetting rubber
Tape material
glass cloth
Elongation at rupture
5%
Adhesion to steel
3.3N/cm
Resistance to
temperature
Dielectric strength
3kV
Max ambient temperature
130°C
Shearing force
252N
Flammability rating
UL510
Tape application
electrical insulation, high temperature applications, winding insulation
Tape features
  • high dielectric strength
  • high mechanical strength
Gross weight337.5 g

WATCH VIDEO

See other products in this category: Insulating tapes 3M,
*
3M 27 25MM
2 in TME stock
Net price for quantities from 1 rol - 32.17 USDGross price for quantities from 1 rol - 32.17 USD
Net price for quantities from 5 rol - 31.08 USDGross price for quantities from 5 rol - 31.08 USD
Net price for quantities from 10 rol - 30.01 USDGross price for quantities from 10 rol - 30.01 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.