+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 3M | |
Type of tape | fixing | |
Width | 9mm | |
Length | 33m | |
Thickness | 1mm | |
Version | double-sided | |
Kind of adhesive | acrylic | |
Colour | transparent | |
Operating temperature | 93°C, max. 149°C | |
Tape material | acrylic foam | |
Resistance to | moisture, most of solvents | |
Flammability rating | UL-746C | |
Tape application | bonding, fixing |