+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VHB 4936

Tape: fixing; W: 6mm; L: 33m; Thk: 0.6mm; double-sided; acrylic; grey


Manufacturer: 3M

Manufacturer part number:
VHB 4936
TME Symbol:
3M-4936-6-33

Specification

Manufacturer
3M
Type of tape
fixing
Width
6mm
Length
33m
Thickness
0.6mm
Version
double-sided
Kind of adhesive
acrylic
Colour
grey
Operating temperature
93°C, max. 149°C
Tape material
acrylic foam
Resistance to
moisture, most of solvents
Tape application
bonding, fixing
Agent application
  • general purpose
  • glass
  • high surface energy materials
  • metals
  • plastics
Tape features
  • high electrical resistance
  • high mechanical strength
  • in some cases it may replace rivets, welds and adhesives
Gross weight114.36 g
See other products in this category: Fixing tapes 3M,
*
VHB 4936
3 in TME stock
Net price for quantities from 1 rol - 28.76 USDGross price for quantities from 1 rol - 28.76 USD
Net price for quantities from 3 rol - 26.96 USDGross price for quantities from 3 rol - 26.96 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.