+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FE-5100-5970-5

Tape: electrical insulating; W: 25mm; L: 66m; Thk: 0.063mm; acrylic


Manufacturer: 3M

Manufacturer part number:
FE-5100-5970-5
TME Symbol:
3M-5-25

Specification

Manufacturer
3M
Type of tape
electrical insulating
Width
25mm
Length
66m
Thickness
0.063mm
Colour
transparent
Kind of adhesive
acrylic
Tape material
polyester
Elongation at rupture
100%
Adhesion to steel
3.8N/cm
Resistance to
most of oils, most of solvents
Dielectric strength
5.5kV
Max ambient temperature
130°C
Min. insulation resistance
1TΩ
Tape application
electrical insulation, winding insulation
Gross weight130.1 g
Certificates

WATCH VIDEO

See other products in this category: Insulating tapes 3M,
*
FE-5100-5970-5
36 in TME stock
Net price for quantities from 1 rol - 8.12 USDGross price for quantities from 1 rol - 8.12 USD
Net price for quantities from 5 rol - 7.78 USDGross price for quantities from 5 rol - 7.78 USD
Net price for quantities from 10 rol - 7.34 USDGross price for quantities from 10 rol - 7.34 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.