+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VHB 5952

Tape: fixing; W: 19mm; L: 33m; Thk: 1.1mm; double-sided; acrylic


Manufacturer: 3M

Manufacturer part number:
VHB 5952
TME Symbol:
3M-5952-19-33

Specification

Manufacturer
3M
Type of tape
fixing
Width
19mm
Length
33m
Thickness
1.1mm
Version
double-sided
Kind of adhesive
acrylic
Colour
black
Operating temperature
93°C, max. 149°C
Tape material
acrylic foam
Tape application
bonding, fixing
Tape features
high electrical resistance
Agent application
  • general purpose
  • glass
  • high surface energy materials
  • metals
  • plastics
Gross weight529.1 g

WATCH VIDEO

See other products in this category: Fixing tapes 3M,
*
VHB 5952
20 in TME stock
Net price for quantities from 1 rol - 97.75 USDGross price for quantities from 1 rol - 97.75 USD
Net price for quantities from 3 rol - 94.27 USDGross price for quantities from 3 rol - 94.27 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.