+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FE-5100-5126-4

Tape: electrical insulating; W: 19mm; L: 33m; Thk: 0.177mm; white


Manufacturer: 3M

Manufacturer part number:
FE-5100-5126-4
TME Symbol:
3M-69-19

Specification

Manufacturer
3M
Type of tape
electrical insulating
Width
19mm
Length
33m
Thickness
0.177mm
Colour
white
Kind of adhesive
silicone
Tape material
glass cloth
Elongation at rupture
5%
Adhesion to steel
4.4N/cm
Resistance to
most of solvents
Dielectric strength
3kV
Max ambient temperature
200°C
Min. insulation resistance
48GΩ
Shearing force
314N
Flammability rating
UL510
Conform to the norm
MIL-I-19166C
Tape application
electrical insulation, high temperature applications, winding insulation
Tape features
  • enables labelling
  • self-extinguishing
Gross weight168 g

WATCH VIDEO

See other products in this category: Insulating tapes 3M,
*
FE-5100-5126-4
29 in TME stock
Net price for quantities from 1 rol - 29.82 USDGross price for quantities from 1 rol - 29.82 USD
Net price for quantities from 5 rol - 27.94 USDGross price for quantities from 5 rol - 27.94 USD
Net price for quantities from 10 rol - 26.14 USDGross price for quantities from 10 rol - 26.14 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.