+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FE-5100-5507-5

Tape: electrical insulating; W: 12mm; L: 33m; Thk: 0.076mm; silicone


Manufacturer: 3M

Manufacturer part number:
FE-5100-5507-5
TME Symbol:
3M-92-12

Specification

Manufacturer
3M
Type of tape
electrical insulating
Width
12mm
Length
33m
Thickness
76µm
Kind of adhesive
silicone
Tape material
polyamide
Elongation at rupture
55%
Adhesion to steel
2.8N/cm
Tape features
enables labelling
Dielectric strength
7.5kV
Max ambient temperature
180°C
Min. insulation resistance
1TΩ
Shearing force
53N
Flammability rating
UL510
Tape application
electrical insulation, high temperature applications, masking, winding insulation
Gross weight43.1 g

WATCH VIDEO

See other products in this category: Insulating tapes 3M,
*
FE-5100-5507-5
44 in TME stock
Net price for quantities from 1 rol - 32.47 USDGross price for quantities from 1 rol - 32.47 USD
Net price for quantities from 5 rol - 30.61 USDGross price for quantities from 5 rol - 30.61 USD
Net price for quantities from 10 rol - 28.76 USDGross price for quantities from 10 rol - 28.76 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.