+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 3M | |
Type of tape | hook and loop | |
Width | 25mm | |
Length | 1m | |
Thickness | 3.51mm | |
Kind of adhesive | acrylic | |
Colour | black | |
Operating temperature | -29...93°C | |
Tape material | polypropylene | |
Resistance to | moisture, most of alkalis, most of solvents | |
Tape application | fixing |