+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 3M | |
Type of tape | electrical insulating | |
Width | 19mm | |
Length | 20m | |
Thickness | 0.127mm | |
Colour | white | |
Kind of adhesive | caoutchouc | |
Tape material | PVC film | |
Operating temperature | 0...60°C | |
Elongation at rupture | 150% | |
Adhesion to steel | 1.8N/cm | |
Resistance to | abrasion, acids | |
Tensile strength | 20N/cm | |
Dielectric strength | 40kV/mm | |
Flammability rating | UL510 | |
Resistivity | 1TΩm | |
Manufacturer series | TEMFLEX | |
Tape application | bundling, fixing, marking, repairs |