+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 3M | |
Type of tape | electrical insulating | |
Width | 19mm | |
Length | 20m | |
Thickness | 0.152mm | |
Colour | brown | |
Kind of adhesive | caoutchouc | |
Tape material | PVC film | |
Operating temperature | max. 90°C | |
Elongation at rupture | 200% | |
Adhesion to steel | 2N/cm | |
Tape features | flame retardant | |
Resistance to | abrasion, acids, to weather conditions | |
Tensile strength | 23N/cm | |
Dielectric strength | 40kV/mm | |
Flammability rating | UL510 | |
Resistivity | 1TΩm | |
Manufacturer series | TEMFLEX | |
Tape application | bundling, electrical insulation, fixing, general purpose, marking, repairs |