+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SE2924-3AA20

Switch: foot; Stabl.pos: 2; SPST-NO x2 + SPST-NC x2; 6A/230VAC


Manufacturer: SIEMENS

Manufacturer part number:
3SE2924-3AA20
TME Symbol:
3SE2924-3AA20

Specification

Manufacturer
SIEMENS
Type of switch
foot
Stable positions number
2
Contacts configuration
SPST-NO x2 + SPST-NC x2
AC contacts rating @R
6A / 230V AC
IP rating
IP65
Leads
screw terminals
Switching method
ON-ON
Colour
grey
Body dimensions
140x156x264mm
Switches features
  • unlock by side button
  • with foot protection cover
Gross weight1.5699 kg
Certificates
EAN code4011209576636
See other products in this category: Foot Switches SIEMENS,
*
3SE2924-3AA20
20 in TME stock
Net price for quantities from 1 pcs - 283.99 USDGross price for quantities from 1 pcs - 283.99 USD
Net price for quantities from 5 pcs - 265.66 USDGross price for quantities from 5 pcs - 265.66 USD
Net price for quantities from 10 pcs - 247.34 USDGross price for quantities from 10 pcs - 247.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.