+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1900-0KH80-0AA0

Adapter; 22mm; 3SU1.5; for DIN rail mounting; SIRIUS ACT


Manufacturer: SIEMENS

Manufacturer part number:
3SU1900-0KH80-0AA0
TME Symbol:
3SU1900-0KH80-0AA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
adapter
Switch standard
22mm
Application - series/manufacturer
3SU1.5
Mounting
for DIN rail mounting
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Gross weight46.27 g
Certificates
EAN code4011209967199
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1900-0KH80-0AA0
25 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 5 pcs - 5.98 USDGross price for quantities from 5 pcs - 5.98 USD
Net price for quantities from 10 pcs - 5.58 USDGross price for quantities from 10 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs