+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4.431.001

Foot; rigid,with lever; Base dia: 55mm; M10; steel; steel


Manufacturer: RST ROZTOCZE

Manufacturer part number:
4.431.001
TME Symbol:
4.431.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
foot
Version
rigid, with lever
Base diameter
55mm
Thread
M10
Body material
steel
Plunger material
steel
Plunger length
45mm
Gross weight150.95 g
Certificates
See other products in this category: Feet RST ROZTOCZE,
*
4.431.001
85 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 5 pcs - 3.32 USDGross price for quantities from 5 pcs - 3.32 USD
Net price for quantities from 10 pcs - 3.12 USDGross price for quantities from 10 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs