+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4.431.002SN

Foot; rigid,with lever; Base dia: 55mm; M12; stainless steel


Manufacturer: RST ROZTOCZE

Manufacturer part number:
4.431.002SN
TME Symbol:
4.431.002SN

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
foot
Version
rigid, with lever
Base diameter
55mm
Thread
M12
Body material
stainless steel
Plunger material
stainless steel
Plunger length
45mm
Gross weight166 g
Certificates
See other products in this category: Feet RST ROZTOCZE,
*
4.431.002SN
12 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 5 pcs - 9.05 USDGross price for quantities from 5 pcs - 9.05 USD
Net price for quantities from 10 pcs - 8.45 USDGross price for quantities from 10 pcs - 8.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 10 pcs