+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4.444.001-01

Holder; polyamide; black; H: 34mm; L: 120mm; W: 18mm; 530N; handle


Manufacturer: RST ROZTOCZE

Manufacturer part number:
4.444.001-01
TME Symbol:
4.444.001-01

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
holder
Material
polyamide
Colour
black
Height
34mm
Length
120mm
Cap colour
black
Width
18mm
Mounting
M5 screw
F2 Force
530N
Mounting holes pitch
100mm
Trade name
handle
Caution!
  • without mounting screws
Gross weight24.8 g
Certificates
See other products in this category: Handles RST ROZTOCZE,
*
4.444.001-01
47 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs