+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RST ROZTOCZE | |
Type of mounting element | holder | |
Material | polyamide | |
Colour | black | |
Height | 34mm | |
Length | 120mm | |
Cap colour | green | |
Width | 18mm | |
Mounting | M5 screw | |
F2 Force | 530N | |
Mounting holes pitch | 100mm | |
Trade name | handle |