+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4.470.001-07

Holder; polyamide; black; H: 122mm; L: 144mm; W: 26mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
4.470.001-07
TME Symbol:
4.470.001-07

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
holder
Material
polyamide
Colour
black
Height
122mm
Length
144mm
Width
26mm
Gross weight23 g
Certificates
See other products in this category: Handles RST ROZTOCZE,
*
4.470.001-07
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 10 pcs - 3.53 USDGross price for quantities from 10 pcs - 3.53 USD
Net price for quantities from 50 pcs - 3.16 USDGross price for quantities from 50 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.