+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400MSP1R6BLKM6RE

ROCKER; SPDT; Pos: 2; ON-ON; 0.02A/20VAC; 0.02A/20VDC; black; black


Manufacturer: E-SWITCH

Manufacturer part number:
400MSP1R6BLKM6RE
TME Symbol:
400MSP1R6BLKM6RE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Key button colour
black
Actuator colour
black
Illumination
none
Manufacturer series
400
Max. contact resistance:
20mΩ
Leads
angled, for PCB
Electrical life
30000 cycles
Contact material
copper
Min. insulation resistance
1GΩ
Contact plating
gold-plated, nickel plated
Mounting
THT
Operating temperature
-30...85°C
Gross weight1.853 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
400MSP1R6BLKM6RE
9 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 25 pcs - 3.25 USDGross price for quantities from 25 pcs - 3.25 USD
Net price for quantities from 50 pcs - 3.11 USDGross price for quantities from 50 pcs - 3.11 USD
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.00 USD
Net price for quantities from 162 pcs - 2.90 USDGross price for quantities from 162 pcs - 2.90 USD
Net price for quantities from 324 pcs - 2.78 USDGross price for quantities from 324 pcs - 2.78 USD
Net price for quantities from 1134 pcs - 2.60 USDGross price for quantities from 1134 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 162 pcs