+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COMELUX | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | bistable, 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 16A / 250V AC | |
Manufacturer series | 40 | |
Backlight colour | orange | |
Leads | connectors | |
Leads dimensions | 6.35x0.8mm | |
Button marking | O-I | |
Shape | rectangular | |
Body dimensions | 31x26.6x21.4mm | |
Operating temperature | max. 125°C |