+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COMELUX | |
Type of switch | push-button | |
Number of positions | 2 | |
Contacts configuration | SPST | |
AC contacts rating @R | 16A / 250V AC | |
Switching method | OFF-ON | |
Illumination | neon lamp | |
Leads | connectors | |
Button shape | round | |
Mounting hole dimensions | 22x30mm | |
Stable positions number | bistable | |
Leads dimensions | 6.35x0.8mm | |
Operating temperature | max. 125°C |