+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-12531

Cable: for sensors/automation; M12; PIN: 5; M12 male,M12 female


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-12531
TME Symbol:
43-12531

Specification

Manufacturer
Amphenol CONEC
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
5
Connector variant
shielded
Connector
plug
Rated voltage
60V
Current rating
4A
Wire insulation material
polyurethane thermoplastic TPE-U
IP rating
IP67
Cable length
3m
Polarisation
A code - DeviceNet / CANopen
Alias
SAL-DN-12-RK5.3-RS5.3-3/GJ
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight214.9 g
Certificates
See other products in this category: Sensors - Cables Amphenol CONEC,
*
43-12531
44 in TME stock
Net price for quantities from 1 pcs - 43.48 USDGross price for quantities from 1 pcs - 43.48 USD
Net price for quantities from 5 pcs - 38.86 USDGross price for quantities from 5 pcs - 38.86 USD
Net price for quantities from 20 pcs - 34.00 USDGross price for quantities from 20 pcs - 34.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.