+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4323210000

Black; -40÷85°C; Power; L: 46.7mm; W: 18mm; H: 33.8mm; Fieldpower

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
4323210000
TME Symbol:
4323210000

Specification

Manufacturer
WEIDMÜLLER
Body colour
black
Operating temperature
-40...85°C
Version
Power
Length
46.7mm
Width
18mm
Height
33.8mm
Manufacturer series
Fieldpower
Gross weight15 g
See other products in this category: Seals WEIDMÜLLER
See other products from this series.:
*
4323210000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 5.82 USDGross price for quantities from 10 pcs - 5.82 USD
Net price for quantities from 30 pcs - 5.18 USDGross price for quantities from 30 pcs - 5.18 USD
Net price for quantities from 50 pcs - 4.53 USDGross price for quantities from 50 pcs - 4.53 USD