+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44-1202-001

USB/AUX adapter; Mitsubishi; Mitsubishi ASX 2010->2019


Manufacturer: ACV

Manufacturer part number:
44-1202-001
TME Symbol:
44-1202-001

Specification

Manufacturer
ACV
Type of car audio accessories
USB/AUX adapter
Application - car brand
Mitsubishi
Application - car model
Mitsubishi ASX 2010->2019
Description
Adapter allows to use OEM USB socket on the dashboard, after replacing OEM headunit
Kind of input connector
  • Jack 3,5mm 4pin plug
  • USB A plug
Kind of output connector
  • Jack 3,5mm 4pin socket
  • USB A socket
Gross weight13.4 g
See other products in this category: Car Power Accessories ACV,
*
44-1202-001
0 in TME stock
Net price for quantities from 1 pcs - 43.71 USDGross price for quantities from 1 pcs - 43.71 USD
Net price for quantities from 3 pcs - 38.26 USDGross price for quantities from 3 pcs - 38.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.