+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44-1324-001

USB/AUX adapter; VW; Jack 3,5mm 4pin socket,USB A socket


Manufacturer: ACV

Manufacturer part number:
44-1324-001
TME Symbol:
44-1324-001

Specification

Manufacturer
ACV
Type of car audio accessories
USB/AUX adapter
Application - car brand
VW
Application - car model
VW Eos (1F) 2006->2015, VW Golf V (1K) 2003->2008, VW Golf VI (1K) 2008->2012, VW Golf VI (1KM) 2009->2013, VW Golf V plus (1KP) 2005->2009, VW Golf V Plus 2005->2009, VW Passat B6 (3C) 2005->2010, VW Passat B7 (3C) 2010->2014, VW Scirocco 2008->2017, VW Touran 2003->2015
Description
Adapter allows to use OEM USB socket on the dashboard, after replacing OEM headunit
Kind of input connector
  • Jack 3,5mm 4pin plug
  • USB A plug
Kind of output connector
  • Jack 3,5mm 4pin socket
  • USB A socket
Gross weight13.4 g
See other products in this category: Car Power Accessories ACV,
*
44-1324-001
2 in TME stock
Net price for quantities from 1 pcs - 25.23 USDGross price for quantities from 1 pcs - 25.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts