+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-481.2810

Switch: manual and foot; Stabl.pos: 1; IP66,IP67,IP69K; -25÷70°C


Manufacturer: EAO

Manufacturer part number:
45-481.2810
TME Symbol:
45-481.2810

Specification

Manufacturer
EAO
Type of switch
manual and foot
Stable positions number
1
IP rating
IP66, IP67, IP69K
Operating temperature
-25...70°C
Manufacturer series
45
Enclosure material
metal
Number of positions
2
Illumination
none
Button marking
blank
Actuator colour
black
Number of buttons
1
Button shape
mushroom
Caution!
  • Contact sets must be ordered separately.
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Foot Switches EAO,
See other products from this series.:
*
45-481.2810
0 in TME stock
Net price for quantities from 1 pcs - 290.65 USDGross price for quantities from 1 pcs - 290.65 USD
Net price for quantities from 5 pcs - 261.59 USDGross price for quantities from 5 pcs - 261.59 USD
Net price for quantities from 25 pcs - 232.52 USDGross price for quantities from 25 pcs - 232.52 USD
Net price for quantities from 100 pcs - 203.46 USDGross price for quantities from 100 pcs - 203.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.