+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

462A034-25/225-0

Cable breakout; glued; 38.6/19.3mm; black; elastomer crosslinked


Manufacturer: TE Connectivity

Manufacturer part number:
462A034-25/225-0
TME Symbol:
462A034-25/225-0

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Version
glued
Min. diameter before shrinking
38.6/19.3mm
Colour
black
Material
elastomer crosslinked
Diameter after shrinking
18.8/9.7mm
Operating temperature
-75...150°C
Number of terminals
3
Application - series/manufacturer
RAYCHEM
Gross weight13 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
462A034-25/225-0
0 in TME stock
Net price for quantities from 1 pcs - 91.56 USDGross price for quantities from 1 pcs - 91.56 USD
Net price for quantities from 10 pcs - 84.13 USDGross price for quantities from 10 pcs - 84.13 USD
Net price for quantities from 50 pcs - 74.24 USDGross price for quantities from 50 pcs - 74.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.