+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POWER SUPPLY UNIT 12VDC 1.5A

Power supply; charger; black; 1pcs.


Manufacturer: TELIT

Manufacturer part number:
POWER SUPPLY UNIT 12VDC 1.5A
TME Symbol:
4990250323

Specification

Manufacturer
TELIT
Type of accessories for development kits
power supply
Kind of module
charger
Colour
black
Quantity in set/package
1pcs.
Related items
CMB100 DEV KIT
Gross weight300 g
Certificates
See other products in this category: Development kits - accessories TELIT,
*
POWER SUPPLY UNIT 12VDC 1.5A
0 in TME stock
Net price for quantities from 1 pcs - 25.80 USDGross price for quantities from 1 pcs - 25.80 USD
Net price for quantities from 3 pcs - 24.31 USDGross price for quantities from 3 pcs - 24.31 USD
Net price for quantities from 10 pcs - 21.33 USDGross price for quantities from 10 pcs - 21.33 USD
Net price for quantities from 25 pcs - 20.34 USDGross price for quantities from 25 pcs - 20.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.