+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPG206RPC

Switch: push-button; Pos: 2; DPDT; 3A/250VAC; 4A/28VDC; ON-(ON)


Manufacturer: TE Connectivity

Manufacturer part number:
MPG206RPC
TME Symbol:
5-1437567-4

Specification

Manufacturer
TE Connectivity
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 28V DC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB
Max. contact resistance:
10mΩ
Button shape
round
Min. insulation resistance
1GΩ
Mounting
THT
Body dimensions
13x13x23.7mm
Button height
8mm
Operating temperature
-20...85°C
Gross weight9.07 g
Certificates
See other products in this category: Standard Switches TE Connectivity,
*
MPG206RPC
0 in TME stock
Net price for quantities from 100 pcs - 19.65 USDGross price for quantities from 100 pcs - 19.65 USD
Net price for quantities from 250 pcs - 19.35 USDGross price for quantities from 250 pcs - 19.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.