+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA WIRE
Manufacturer | ALPHA WIRE | |
Type of wire | control cable | |
Manufacturer series | Xtra Guard® 1 | |
Cable structure | 2x22AWG | |
Shield structure | unshielded | |
Rated voltage | 0.3kV | |
Wire insulation material | PVC | |
Package contents | 305m | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 2 | |
Core diameter | 22AWG | |
Core marking | colours without colour repetition | |
Insulation colour | dark grey | |
Cable external diameter | 4.26mm | |
Operating temperature | -35...105°C | |
Resistance to | flame, most of oils, UV rays | |
Earth core | none | |
CPR standard | no classification | |
Conform to the norm | CSA CMG FT4 UL 2464 UL 2517 UL 10002 VW-1 | |
Package contents - ft | 1000ft |