+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51-253.022

Switch: emergency stop; 16mm; Stabl.pos: 2; NC + NO; red; none; IP65


Manufacturer: EAO

Manufacturer part number:
51-253.022
TME Symbol:
51-253.022

Specification

Manufacturer
EAO
Type of switch
emergency stop
Switch standard
16mm
Stable positions number
2
Contacts configuration
NC + NO
Actuator colour
red
Illumination
none
IP rating
IP65
Manufacturer series
51
Number of positions
2
Mounting hole dimensions
Ø16mm
Face dimensions
Ø24.5mm
Switches features
return by rotating
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
2A / 24V DC
Button marking
arrows
Button shape
mushroom
Leads
connectors
Leads dimensions
2.8x0.5mm
Operating temperature
-25...55°C
Dimensions
Gross weight14.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 16mm EAO,
See other products from this series.:
*
51-253.022
162 in TME stock
Net price for quantities from 1 pcs - 36.14 USDGross price for quantities from 1 pcs - 36.14 USD
Net price for quantities from 25 pcs - 32.46 USDGross price for quantities from 25 pcs - 32.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.