+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51-335.025D2

Switch: rotary with key; 16mm; Stabl.pos: 2; NC + NO; 51; Pos: 2


Manufacturer: EAO

Manufacturer part number:
51-335.025D2
TME Symbol:
51-335.025D2

Specification

Manufacturer
EAO
Type of switch
rotary with key
Switch standard
16mm
Stable positions number
2
Contacts configuration
NC + NO
Manufacturer series
51
Number of positions
2
Mounting hole dimensions
Ø16.2mm
Face dimensions
Ø18mm
Switches features
the key can be removed at right limit position
Button shape
prominent
Gross weight27.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 16mm EAO,
See other products from this series.:
*
51-335.025D2
0 in TME stock
Net price for quantities from 1 pcs - 74.32 USDGross price for quantities from 1 pcs - 74.32 USD
Net price for quantities from 5 pcs - 66.89 USDGross price for quantities from 5 pcs - 66.89 USD
Net price for quantities from 25 pcs - 59.46 USDGross price for quantities from 25 pcs - 59.46 USD
Net price for quantities from 100 pcs - 52.02 USDGross price for quantities from 100 pcs - 52.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcsTray = 30 pcs