+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54FCT574TDB

IC: digital; D flip-flop; THT; OUT: 3-state; 1mA


Manufacturer: RENESAS

Manufacturer part number:
54FCT574TDB
TME Symbol:
54FCT574TDB-REN-0

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Mounting
THT
Operating temperature
-55...125°C
Kind of output
3-state
Quiescent current
1mA
Trigger
positive-edge-triggered
Gross weight1.1 g
See other products in this category: Flip-Flops RENESAS,
*
54FCT574TDB
117 in an external stock
Net price for quantities from 60 pcs - 11.70 USDGross price for quantities from 60 pcs - 11.70 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 60.
Multiplicity: 20.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.