+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5FD1S102M2QE

Switch: slide; Pos: 2; DPDT; 3A/120VAC; 3A/28VDC; ON-ON; THT; 1000MΩ


Manufacturer: LIGHT COUNTRY

Manufacturer part number:
5FD1S102M2QE
TME Symbol:
5FD1S102M2QE

Specification

Manufacturer
LIGHT COUNTRY
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
3A / 120V AC
DC contacts rating @R
3A / 28V DC
Switching method
ON-ON
Number of terminals
6
Mounting
THT
Leads
for PCB
Body dimensions
10.16x9x9.2mm
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Knob height
3.1mm
Mechanical durability
30000 cycles
Operating temperature
-30...85°C
Gross weight1.51 g
Certificates
See other products in this category: Slide Switches LIGHT COUNTRY,
*
5FD1S102M2QE
638 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 20 pcs - 1.22 USDGross price for quantities from 20 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 400 pcs