+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LIGHT COUNTRY
Manufacturer | LIGHT COUNTRY | |
Type of switch | slide | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SP3T | |
AC contacts rating @R | 3A / 120V AC | |
DC contacts rating @R | 3A / 28V DC | |
Switching method | ON-OFF-ON | |
Number of terminals | 3 | |
Mounting | THT | |
Leads | for PCB, straight | |
Body dimensions | 10.16x5.08x9.2mm | |
Min. insulation resistance | 1GΩ | |
Terminal pitch | 2.54mm | |
Knob height | 3.1mm | |
Mechanical durability | 30000 cycles | |
Operating temperature | -30...85°C |