+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5G-ANT-CP01B

Antenna: communication; 5G,LTE; 6dBi; magnet; 50Ω; 680÷4900MHz


Manufacturer: SR PASSIVES

Manufacturer part number:
5G-ANT-CP01B
TME Symbol:
5G-ANT-CP01B

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
5G, LTE
Antenna gain
6dBi
Mounting
magnet
Impedance
50Ω
Frequency
680...4900MHz
Operating temperature
-40...85°C
Transmission
3G, 4G, 5G, LTE
Cable length
2m
Connection
male, SMA
Body colour
black
Gross weight112 g
Certificates
See other products in this category: GSM antennas SR PASSIVES,
*
5G-ANT-CP01B
437 in TME stock
Net price for quantities from 1 pcs - 11.90 USDGross price for quantities from 1 pcs - 11.90 USD
Net price for quantities from 5 pcs - 10.90 USDGross price for quantities from 5 pcs - 10.90 USD
Net price for quantities from 10 pcs - 10.41 USDGross price for quantities from 10 pcs - 10.41 USD
Net price for quantities from 20 pcs - 9.66 USDGross price for quantities from 20 pcs - 9.66 USD
Net price for quantities from 50 pcs - 9.22 USDGross price for quantities from 50 pcs - 9.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcsBag = 50 pcs