+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5GTH9352242

Microswitch TACT; SPST; THT; none; 3.5N; 10x10x8.5mm; 6.4mm; round


Manufacturer: IDEC

Manufacturer part number:
5GTH9352242
TME Symbol:
5GTH9352242-IDE-0

Specification

Manufacturer
IDEC
Type of switch
microswitch TACT
Contacts configuration
SPST
Mounting
THT
Illumination
none
Operating Force
3.5N
Body dimensions
10x10x8.5mm
Button height
6.4mm
Switching method
OFF-(ON)
Operating temperature
-40...160°C
Button shape
round
Actuator colour
black
Key stroke
1mm
Leads
for soldering
IP rating
IP67
Mechanical durability
10000000 cycles
Dimensions
10x10x8.4mm
Gross weight0.85 g
See other products in this category: Microswitches TACT IDEC,
*
5GTH9352242
100 in an external stock
Net price for quantities from 50 pcs - 3.11 USDGross price for quantities from 50 pcs - 3.11 USD
Net price for quantities from 150 pcs - 2.80 USDGross price for quantities from 150 pcs - 2.80 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.