+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5MS1S102AM2QE

Switch: slide; Pos: 2; SPDT; 2A/250VAC; 5A/28VDC; ON-ON; THT; 1000MΩ


Manufacturer: LIGHT COUNTRY

Manufacturer part number:
5MS1S102AM2QE
TME Symbol:
5MS1S102AM2QE

Specification

Manufacturer
LIGHT COUNTRY
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Switching method
ON-ON
Number of terminals
3
Mounting
THT
Leads
for PCB, straight
Body dimensions
12.7x6.1x6.35mm
Min. insulation resistance
1GΩ
Terminal pitch
4.7mm
Knob height
5.08mm
Mechanical durability
30000 cycles
Operating temperature
-30...85°C
Gross weight1.466 g
Certificates
See other products in this category: Slide Switches LIGHT COUNTRY,
*
5MS1S102AM2QE
3249 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 20 pcs - 0.99 USDGross price for quantities from 20 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 400 pcs - 0.83 USDGross price for quantities from 400 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 400 pcs