+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5MS3S102AM2QE

Switch: slide; Pos: 3; SP3T; 2A/250VAC; 5A/28VDC; ON-OFF-ON; THT


Manufacturer: LIGHT COUNTRY

Manufacturer part number:
5MS3S102AM2QE
TME Symbol:
5MS3S102AM2QE

Specification

Manufacturer
LIGHT COUNTRY
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Switching method
ON-OFF-ON
Number of terminals
3
Mounting
THT
Leads
for PCB, straight
Body dimensions
12.7x6.1x6.35mm
Min. insulation resistance
1GΩ
Terminal pitch
4.7mm
Knob height
5.08mm
Mechanical durability
30000 cycles
Operating temperature
-30...85°C
Gross weight1.452 g
Certificates
See other products in this category: Slide Switches LIGHT COUNTRY,
*
5MS3S102AM2QE
978 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 20 pcs - 0.97 USDGross price for quantities from 20 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 400 pcs - 0.80 USDGross price for quantities from 400 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 400 pcs