+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STP 27Q8500

Thyristor: hockey-puck; 8.5kV; Ifmax: 4.51kA; 2.87kA; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STP 27Q8500
TME Symbol:
5STP27Q8500

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
8.5kV
Max. load current
4.51kA
Load current
2.87kA
Gate current
400mA
Body dimensions
Ø150/Ø100mm
Mounting
Press-Pack
Max. forward impulse current
64kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 27Q8500
0 in TME stock
Net price for quantities from 1 pcs - 3 137.68 USDGross price for quantities from 1 pcs - 3 137.68 USD
Net price for quantities from 3 pcs - 2 848.23 USDGross price for quantities from 3 pcs - 2 848.23 USD
Net price for quantities from 10 pcs - 2 651.40 USDGross price for quantities from 10 pcs - 2 651.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.