+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F1-U2ZD

Switch: foot; (SPST-NO + SPST-NC) x2; 3A/250VAC; IP65; -30÷80°C


Manufacturer: BERNSTEIN AG

Manufacturer part number:
F1-U2ZD
TME Symbol:
6061200007

Specification

Manufacturer
BERNSTEIN AG
Type of switch
foot
Contacts configuration
(SPST-NO + SPST-NC) x2
AC contacts rating @R
3A / 250V AC
IP rating
IP65
Operating temperature
-30...80°C
Gross weight835.3 g
Certificates
EAN code4024337004360
See other products in this category: Foot Switches BERNSTEIN AG,
*
F1-U2ZD
0 in TME stock
Net price for quantities from 1 pcs - 176.85 USDGross price for quantities from 1 pcs - 176.85 USD
Net price for quantities from 5 pcs - 164.39 USDGross price for quantities from 5 pcs - 164.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.